Part Details for UM 72-PROFIL 200CM by Phoenix Contact
Overview of UM 72-PROFIL 200CM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C970AVC-G | Rochester Electronics LLC | Rochester Manufactured 79C970, Ethernet Controller, 144 LQFP Package, Commercial Temp spec. |
Price & Stock for UM 72-PROFIL 200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Drawn section panel mounting base, with a constructional width of 72 mm and a fixed length of 200 cm RoHS: Compliant | 0 |
|
$103.1900 / $133.0700 | Buy Now |
|
Master Electronics | Drawn section panel mounting base, with a constructional width of 72 mm and a fixed length of 200 cm RoHS: Compliant | 0 |
|
$103.1900 / $133.0700 | Buy Now |