There are no models available for this part yet.
Overview of ULV7F2GSS647 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ULV7F2GSS647 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC0903
|
Newark | Ea Rohs Compliant: Yes |E-Switch ULV7F2GSS647 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $14.1800 | Buy Now | |
DISTI #
141-ULV7F2GSS647-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$13.0181 / $21.2600 | Buy Now | |
DISTI #
612-ULV7F2GSS647
|
Mouser Electronics | Pushbutton Switches Anti-vandal, DPDT, On-On, Panel Mount, Front, Silver, LED, Blue, IP67 RoHS: Compliant | 0 |
|
$13.4200 / $16.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$13.4300 | Buy Now |
CAD Models for ULV7F2GSS647 by E-Switch Inc
Part Data Attributes for ULV7F2GSS647 by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
PUSHBUTTON SWITCH
|