Part Details for ULV7F2BSS634 (ALTERNATE: ULV7F2BSS634) by E-Switch Inc
Overview of ULV7F2BSS634 (ALTERNATE: ULV7F2BSS634) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULV7F2BSS634 (ALTERNATE: ULV7F2BSS634)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74830919
|
RS | Anti-Vandal Switch, SPDT, ON-(ON), 3A, 250V AC, Solder, IP67, ULV7 Series | E-Switch ULV7F2BSS634 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6700 | RFQ |