-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON SPDT 3A 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1809
|
Newark | Vandal Resistant Switch, Spdt, 3A, 250V, Product Range:Ulv4 Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch ULV4F2BSS544 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $12.1000 | Buy Now |
DISTI #
EG5194-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5719 In Stock |
|
$12.3031 / $18.1000 | Buy Now |
DISTI #
612-ULV4F2BSS544
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Blue, IP67 RoHS: Compliant | 265 |
|
$12.2900 / $17.9900 | Buy Now |
DISTI #
72095919
|
RS | Pushbutton Switch, IP67,SPDT, ON-(ON),12 VDC,3A,250VAC, Solder, ULV4 Series | E-Switch ULV4F2BSS544 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8700 / $15.4200 | RFQ |
|
Future Electronics | ULV4 Series SPDT 3 A 250 V On-Mom BLUE LED Anti-Vandal Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$13.2500 / $13.4800 | Buy Now |
DISTI #
ULV4F2BSS544
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/250VAC, IP67, ON-(ON) Min Qty: 120 | 0 |
|
$15.5000 | RFQ |
|
Master Electronics | Pushbutton Switch, IP67, SPDT, ON-(ON), 12 VDC, 3A, 250VAC, Solder, ULV4 Series | E-Switch ULV4F2BSS544 RoHS: Compliant |
1 In Stock 1000 On Order |
|
$11.9200 / $18.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULV4F2BSS544
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULV4F2BSS544
E-Switch Inc
SWITCH PUSHBUTTON SPDT 3A 250V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch |