Part Details for ULT-3.3/7.5-D48N-C by Murata Manufacturing Co Ltd
Overview of ULT-3.3/7.5-D48N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2035A | Analog Devices | LTC5551 - 300MHz to 3.5GHz Ult | |
AD7787BRMZ | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si | |
AD7787BRMZ-RL | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si |
Price & Stock for ULT-3.3/7.5-D48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
ULT-3.3/7.5-D48N-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 7.5A 24.75W 8-Pin 1/32-Brick T/R (Alt: ULT-3.3/7.5-D48N-C) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULT-3.3/7.5-D48N-C
ULT-3.3/7.5-D48N-C CAD Models
ULT-3.3/7.5-D48N-C Part Data Attributes
|
ULT-3.3/7.5-D48N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULT-3.3/7.5-D48N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 23.9 mm | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 9.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Width | 19.6 mm |
Alternate Parts for ULT-3.3/7.5-D48N-C
This table gives cross-reference parts and alternative options found for ULT-3.3/7.5-D48N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULT-3.3/7.5-D48N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULT-3.3/7.5-D48PML1-C | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, 1/32 BRICK SMT-8 | Murata Power Solutions | ULT-3.3/7.5-D48N-C vs ULT-3.3/7.5-D48PML1-C |
ULT-3.3/7.5-D48PML2-C | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, 1/32 BRICK SMT-8 | Murata Power Solutions | ULT-3.3/7.5-D48N-C vs ULT-3.3/7.5-D48PML2-C |
ULT-3.3/7.5-D48NML1-C | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, 1/32 BRICK SMT-8 | Murata Power Solutions | ULT-3.3/7.5-D48N-C vs ULT-3.3/7.5-D48NML1-C |
ULT-3.3/7.5-D48PL2-C | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, PACKAGE-8 | Murata Power Solutions | ULT-3.3/7.5-D48N-C vs ULT-3.3/7.5-D48PL2-C |
ULT-3.3/7.5-D48NL1-C | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, PACKAGE-8 | Murata Power Solutions | ULT-3.3/7.5-D48N-C vs ULT-3.3/7.5-D48NL1-C |
ULT-3.3/7.5-D48PL1-C | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, PACKAGE-8 | Murata Power Solutions | ULT-3.3/7.5-D48N-C vs ULT-3.3/7.5-D48PL1-C |