There are no models available for this part yet.
Overview of ULS-6.5/15-D48NM-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADA4430-1YKSZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL |
Price & Stock for ULS-6.5/15-D48NM-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ4468
|
Newark | Tape&reel |Murata Power Solutions ULS-6.5/15-D48NM-C RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1000 / $46.6800 | Buy Now | |
DISTI #
811-ULS-6.5/15-D48NM-CTR-ND
|
DigiKey | DC DC CONVERTER 6.5V 98W Min Qty: 200 Lead time: 38 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$35.9555 | Buy Now |