Part Details for ULS-3.3/8-D48PM-C by Murata Manufacturing Co Ltd
Overview of ULS-3.3/8-D48PM-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULS-3.3/8-D48PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULS-3.3/8-D48PM-C
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 8A 26.5W SMD 8-Pin Sixteenth-Brick T/R - Tape and Reel (Alt: ULS-3.3/8-D48PM-C) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
ULS-3.3/8-D48PM-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 8A 26.5W SMD 8-Pin Sixteenth-Brick T/R (Alt: ULS-3.3/8-D48PM-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |