Part Details for ULS-12/8.3-D48NH-C by Murata Manufacturing Co Ltd
Overview of ULS-12/8.3-D48NH-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADA4430-1YKSZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL |
Price & Stock for ULS-12/8.3-D48NH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULS-12/8.3-D48NH-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 8.3A 99.6W 8-Pin 1/16-Brick Tray/Box - Trays (Alt: ULS-12/8.3-D48NH-C) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Container: Tray | 0 |
|
RFQ | |
DISTI #
ULS-12/8.3-D48NH-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 8.3A 99.6W 8-Pin 1/16-Brick Tray/Box (Alt: ULS-12/8.3-D48NH-C) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULS-12/8.3-D48NH-C
ULS-12/8.3-D48NH-C CAD Models
ULS-12/8.3-D48NH-C Part Data Attributes
|
ULS-12/8.3-D48NH-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULS-12/8.3-D48NH-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |