Part Details for ULS-12/8.3-D48N-C by Murata Power Solutions
Overview of ULS-12/8.3-D48N-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADA4430-1YKSZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL |
Price & Stock for ULS-12/8.3-D48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2195
|
Newark | Dc-Dc Converter, Dosa, 1 O/P, 12V, 8.3A, 99.6W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:99.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions ULS-12/8.3-D48N-C RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1300 / $42.9900 | Buy Now |
DISTI #
811-2785-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.8250 / $42.4500 | Buy Now |
|
Future Electronics | ULS Series 99.6 W 48 V Input 12 V Output Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 32 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$40.3500 | Buy Now |
DISTI #
ULS-12/8.3-D48N-C
|
TME | Converter: DC/DC, 99W, Uin: 36÷75V, Uout: 12VDC, Iout: 8.3A, PCB Min Qty: 1 | 0 |
|
$37.4900 / $39.8500 | RFQ |
DISTI #
000000000003965059
|
Sager | Isolated DC/DC Converters - Through Hole 99.6W 36-75VIN 12VOUT DC/DC Min Qty: 1 | 298 |
|
$37.5800 / $40.4800 | Buy Now |