Part Details for ULRG32512R0015FLFSLT by TT Electronics plc
Overview of ULRG32512R0015FLFSLT by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULRG32512R0015FLFSLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-ULRG3R0015FLFSLT
|
Mouser Electronics | Current Sense Resistors - SMD 3W 0.0015 OHM 1% RoHS: Compliant | 1900 |
|
$0.3710 / $1.0500 | Buy Now |
DISTI #
ULRG32512R0015FLFSLT
|
TTI | Current Sense Resistors - SMD 3W 0.0015 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 96000 In Stock |
|
$0.2750 / $0.3010 | Buy Now |