Part Details for ULR3-R0015FT2 by TT Electronics Welwyn Components
Results Overview of ULR3-R0015FT2 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULR3-R0015FT2 Information
ULR3-R0015FT2 by TT Electronics Welwyn Components is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ULR3-R0015FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4704
|
Newark | Smd Current Sense Resistors, Aec-Q200 Ulr Series, 0.0015 Ohm, 3 W, 1%, 2512 [6432 Metric] Rohs Compl... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1155 |
|
$0.4770 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Smd Current Sense Resistors, Aec-Q200 Ulr Series, 0.0015 Ohm, 3 W, 1%, 2512 [6432 Metric] Rohs Compl... more RoHS: Compliant | 0 |
|
$0.3772 / $0.4243 | Buy Now |
Part Details for ULR3-R0015FT2
ULR3-R0015FT2 CAD Models
ULR3-R0015FT2 Part Data Attributes
|
ULR3-R0015FT2
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ULR3-R0015FT2
TT Electronics Welwyn Components
RESISTOR, CURRENT SENSE, METAL STRIP, 3W, 1%, 50ppm, 0.0015ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 80 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |