Part Details for ULR15S-R005FT2 by TT Electronics Welwyn Components
Overview of ULR15S-R005FT2 by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULR15S-R005FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86P8708
|
Newark | Current Sense Resistor, 0R005, 1%, 2010, Resistance:0.005Ohm, Product Range:Ulr Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5.08Mm Rohs Compliant: Yes |Tt Electronics/welwyn ULR15S-R005FT2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6190 / $1.0000 | Buy Now |
DISTI #
12AC2769
|
Newark | Current Sense Res, 0R005, 1%, 1.5 W, Resistance:0.005Ohm, Product Range:Ulr Series, Resistor Case Style:2010 [5025 Metric], Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Tt Electronics/welwyn ULR15S-R005FT2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3570 | Buy Now |
|
Onlinecomponents.com | ULR Series 2010 0.0005 Ohm 1 W ±1 % ±50 ppm/°C SMT Current Sense Resistor RoHS: Compliant | 0 |
|
$0.3036 / $0.3567 | Buy Now |
DISTI #
63388781
|
Verical | Res Metal Strip 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2234 | Americas - 2000 |
|
$0.3053 | Buy Now |
Part Details for ULR15S-R005FT2
ULR15S-R005FT2 CAD Models
ULR15S-R005FT2 Part Data Attributes
|
ULR15S-R005FT2
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ULR15S-R005FT2
TT Electronics Welwyn Components
RESISTOR, CURRENT SENSE, METAL STRIP, 1.5W, 1%, 50ppm, 0.005ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 80 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |