Part Details for ULQ2803A by STMicroelectronics
Overview of ULQ2803A by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULQ2803A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4536
|
Newark | Darlington Array, 1 Output, 50V, Dip-18, Supply Voltage Min:-, Supply Voltage Max:-, No. Of Outputs:1Outputs, Output Voltage:50V, Output Current:500Ma, Driver Case Style:Dip, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ULQ2803A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1188 |
|
$1.2400 / $2.7400 | Buy Now |
DISTI #
26AC5128
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics ULQ2803A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $2.7900 | Buy Now |
DISTI #
497-2362-5-ND
|
DigiKey | TRANS 8NPN DARL 50V 0.5A 18DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1252 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
ULQ2803A
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 18-Pin PDIP Tube - Rail/Tube (Alt: ULQ2803A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 644 |
|
$1.0750 / $1.1388 | Buy Now |
DISTI #
99AC4536
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 18-Pin PDIP Tube - Bulk (Alt: 99AC4536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 357 Partner Stock |
|
$1.4000 / $2.7400 | Buy Now |
DISTI #
26AC5128
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 18-Pin PDIP Tube - Bulk (Alt: 26AC5128) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1400 / $2.2900 | Buy Now |
DISTI #
511-ULQ2803A
|
Mouser Electronics | Darlington Transistors Eight NPN Array RoHS: Compliant | 1440 |
|
$1.2400 / $2.7400 | Buy Now |
|
STMicroelectronics | Eight Darlington array RoHS: Compliant Min Qty: 1 | 1440 |
|
$1.6400 / $2.6900 | Buy Now |
|
Future Electronics | ULQ Series 30 V, 500 mA eight darlington array in DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks Container: Tube | 3580Tube |
|
$1.0600 / $1.1900 | Buy Now |
|
Future Electronics | ULQ Series 30 V, 500 mA eight darlington array in DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tube | 1671Tube |
|
$1.3100 / $1.4900 | Buy Now |