Part Details for ULQ2003ATDRG4Q1 by Texas Instruments
Overview of ULQ2003ATDRG4Q1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULQ2003ATDRG4Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24810-1-ND
|
DigiKey | IC PWR DRIVER NPN 1:1 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2299 In Stock |
|
$0.2150 / $0.6500 | Buy Now |
|
Quest Components | 500 mA, 50 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MS-012AC | 31 |
|
$0.3998 / $0.4797 | Buy Now |
|
Rochester Electronics | ULQ2003A-Q1 Automotive Catalog High-Voltage High-Current Darlington Transistor Array RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 210 |
|
$0.2132 / $0.2508 | Buy Now |
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16SO | 95 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1570 |
|
RFQ |