Part Details for ULQ2003ADR2G by onsemi
Overview of ULQ2003ADR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULQ2003ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULQ2003ADR2GOSCT-ND
|
DigiKey | IC PWR DRIVER NPN 1:1 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6926 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
863-ULQ2003ADR2G
|
Mouser Electronics | Darlington Transistors DARLINGTON TRNS ARRY RoHS: Compliant | 5685 |
|
$0.2850 / $0.8000 | Buy Now |
|
Future Electronics | ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
78983041
|
Verical | Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2345 | Americas - 4984 |
|
$0.2687 / $0.4471 | Buy Now |
DISTI #
ULQ2003ADR2G
|
Avnet Silica | Trans Darlington NPN 0.5A 16-Pin SOIC T/R (Alt: ULQ2003ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ULQ2003ADR2G
|
EBV Elektronik | Trans Darlington NPN 0.5A 16-Pin SOIC T/R (Alt: ULQ2003ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | High voltage, High Current Darlington Transistor Array Min Qty: 1 | 37500 |
|
$0.3300 / $0.6700 | Buy Now |