ULP22OAP1QRFCL1REDGRN
Description: Pushbutton Switch, DPDT, Momentary, 0.5A, 25VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Overview of ULP22OAP1QRFCL1REDGRN by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ULP22OAP1QRFCL1REDGRN by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ULP22OAP1QRFCL1REDGRN-ND
DigiKey SWITCH PUSHBUTTON DPDT 0.5A 250V Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 612-ULP22OAP1QRFCL1R
Mouser Electronics Pushbutton Switches Illuminated Pushbtn RoHS: Compliant 0
  • 1,000 $4.9800
$4.9800 Order Now

CAD Models for ULP22OAP1QRFCL1REDGRN by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ULP22OAP1QRFCL1REDGRN by E-Switch Inc

ULP22OAP1QRFCL1REDGRN
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Length
0.106 inch
Actuator Travel
2.2098 mm
Actuator Type
PUSHBUTTON
Body Breadth
15.494 mm
Body Height
10.7696 mm
Body Length or Diameter
20.4978 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.2A@250VAC
Contact Current(AC)-Max
0.2 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@25VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
25 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
200000 Cycle(s)
End Contact Plating
SILVER
Illumination
LED
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
9
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.127 inch
Termination Type
SOLDER
Want to compare parts?
  1. ULP22OAP1QRFCL1REDGRN
    E-Switch Inc
    Pushbutton Switch, DPDT, Momentary, 0.5A, 25VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight
    VS

Related Parts for ULP22OAP1QRFCL1REDGRN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ULP22OAP1QRFCL1REDGRN by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ULP22OAP1QRFCL1REDGRN by E-Switch Inc

  • Please alert me when ULP22OAP1QRFCL1REDGRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ULP22OAP1QRFCL1REDGRN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ULP22OAP1QRFCL1REDGRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ULP22OAP1QRFCL1REDGRN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ULP22OAP1QRFCL1REDGRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ULP22OAP1QRFCL1REDGRN by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: