Part Details for ULP22EEP1RSFCL1RGB by E-Switch Inc
Overview of ULP22EEP1RSFCL1RGB by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for ULP22EEP1RSFCL1RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3653
|
Newark | Ea Rohs Compliant: Yes |E-Switch ULP22EEP1RSFCL1RGB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 | Buy Now |
DISTI #
141-ULP22EEP1RSFCL1RGB-ND
|
DigiKey | SWITCH PB DPDT 0.1A 28V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6282 | Buy Now |
DISTI #
612-P22EEP1RSFCL1RGB
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-On , Through Hole, LED, RGB RoHS: Compliant | 0 |
|
$8.8900 | Order Now |
DISTI #
74829049
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 28V DC, PC Pin, ULP Series | E-Switch ULP22EEP1RSFCL1RGB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$8.9000 | Buy Now |
Part Details for ULP22EEP1RSFCL1RGB
ULP22EEP1RSFCL1RGB CAD Models
ULP22EEP1RSFCL1RGB Part Data Attributes
|
ULP22EEP1RSFCL1RGB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP22EEP1RSFCL1RGB
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |