Part Details for ULP180-1358 by EOS POWER INDIA Pvt
Overview of ULP180-1358 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1358IS8#PBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps | |
LT1358IS8#TRPBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps | |
113589-HMC3587LP3B | Analog Devices | Eval PCB Assy |
Price & Stock for ULP180-1358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-ULP180-1358-ND
|
DigiKey | AC/DC CONVERTER 58V 120W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1 In Stock |
|
$81.8946 / $96.7800 | Buy Now |
DISTI #
73552507
|
RS | Power Supply, AC-DC, 180W, 58V, Open Frame, Industrial, ULP180 Series | EOS Power ULP180-1358 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$97.4900 | RFQ |
|
Onlinecomponents.com | DC Power Supply - 120W/180W (Forced Air) Industrial - 58V@2.07A - Output Header - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75" RoHS: Compliant | 0 |
|
$74.6200 / $204.3800 | Buy Now |