-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 0.5A, 25VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4221
|
Newark | Ea Rohs Compliant: Yes |E-Switch ULP12OAP1QSSCL1GRNNIL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $5.9400 | Buy Now |
DISTI #
ULP12OAP1QSSCL1GRNNIL-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.5A 250V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9018 | Buy Now |
DISTI #
612-UAP1QSSCL1GRNNIL
|
Mouser Electronics | Pushbutton Switches Illuminated Pushbtn RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
DISTI #
74829038
|
RS | Pushbutton Switch, SPDT, ON-(ON), 500 mA, 25V DC, PC Pin, ULP Series | E-Switch ULP12OAP1QSSCL1GRNNIL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULP12OAP1QSSCL1GRNNIL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAP1QSSCL1GRNNIL
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.5A, 25VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.335 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.3924 mm | |
Body Height | 10.8966 mm | |
Body Length or Diameter | 15.3924 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.2A@250VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@25VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |