Part Details for ULP12OAM1QPMCL1REDGRN by E-Switch Inc
Overview of ULP12OAM1QPMCL1REDGRN by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ULP12OAM1QPMCL1REDGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R9428
|
Newark | Ea Rohs Compliant: Yes |E-Switch ULP12OAM1QPMCL1REDGRN Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $9.0100 | Buy Now |
DISTI #
EG6087-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.5A 250V Min Qty: 1080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7555 | Buy Now |
DISTI #
612-ULP12OAM1QPMC
|
Mouser Electronics | Pushbutton Switches SPDT PC PINS PANEL MT RoHS: Compliant | 589 |
|
$5.6400 / $8.7200 | Buy Now |
DISTI #
74829032
|
RS | Pushbutton Switch, SPDT, ON-(ON), 500 mA, 25V DC, Solder, ULP Series | E-Switch ULP12OAM1QPMCL1REDGRN RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 | 0 |
|
$4.9900 | Buy Now |
DISTI #
ULP12OAM1QPMCL1RDG
|
TME | Switch: push-button, Pos: 2, SPDT, 0.5A/25VDC, 0.2A/250VAC, 2N, ULP Min Qty: 1080 | 0 |
|
$6.9000 | RFQ |
Part Details for ULP12OAM1QPMCL1REDGRN
ULP12OAM1QPMCL1REDGRN CAD Models
ULP12OAM1QPMCL1REDGRN Part Data Attributes:
|
ULP12OAM1QPMCL1REDGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12OAM1QPMCL1REDGRN
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |