Part Details for ULP12EEP1QSSCL1REDGRN by E-Switch Inc
Overview of ULP12EEP1QSSCL1REDGRN by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ULP12EEP1QSSCL1REDGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULP12EEP1QSSCL1REDGRN-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.5A 250V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-UEP1QSSCL1REDGRN
|
Mouser Electronics | Pushbutton Switches Illuminated Pushbtn RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
Part Details for ULP12EEP1QSSCL1REDGRN
ULP12EEP1QSSCL1REDGRN CAD Models
ULP12EEP1QSSCL1REDGRN Part Data Attributes
|
ULP12EEP1QSSCL1REDGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ULP12EEP1QSSCL1REDGRN
E-Switch Inc
Pushbutton Switch, SPDT, Latched, 0.5A, 25VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Length | 0.335 inch | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.3924 mm | |
Body Height | 10.8966 mm | |
Body Length or Diameter | 15.3924 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.2A@250VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@25VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |