Part Details for ULO-TB51-306/5.0-02P-2010A by ULO
Results Overview of ULO-TB51-306/5.0-02P-2010A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULO-TB51-306/5.0-02P-2010A Information
ULO-TB51-306/5.0-02P-2010A by ULO is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87520-2010ALF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
10135320-10ALF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, with left guide, Right Angle Receptacle, small press-fit. |
Price & Stock for ULO-TB51-306/5.0-02P-2010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB5002SFB15BLU
|
Maritex | PCB terminal block, pitch 5.00mm, 2-ways, vertical, wire range 1.5mm2 (AWG 22-14), with screws ... more Min Qty: 1 Package Multiple: 1 | 4500 |
|
$0.0520 / $0.1370 | Buy Now |