Part Details for ULO-TB27-2KM/5.08-06P-400-0A by ULO
Overview of ULO-TB27-2KM/5.08-06P-400-0A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB27-2KM/5.08-06P-400-0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMF5106RMBGNU
|
Maritex | Pluggable terminal block, 5.08mm pitch, 6-ways, female, for wire 2.50mm2(28-12AWG), wire insertion direction same as plug-in direction, with fixing screws, p.bronze contacts, brass cage, UL 300V/20A TUV:320V/20A Min Qty: 1 Package Multiple: 1 | 300 |
|
$0.2770 / $0.3870 | Buy Now |