Part Details for ULO-TB25-129/5.0-04P-4100A by ULO
Overview of ULO-TB25-129/5.0-04P-4100A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB25-129/5.0-04P-4100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBX5004SCB40GNU
|
Maritex | PCB terminal block, pitch 5.00mm, 4-ways, vertical, wire range 2.5mm2 (AWG 28-12), with screws for a cross screwdriver, rising clamp type, brass cage, green color, UL 300V/15A Min Qty: 1 Package Multiple: 1 | 1656 |
|
$0.2520 / $0.3820 | Buy Now |