Part Details for ULO-TB25-129/5.0-03P-4000A by ULO
Results Overview of ULO-TB25-129/5.0-03P-4000A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULO-TB25-129/5.0-03P-4000A Information
ULO-TB25-129/5.0-03P-4000A by ULO is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4000-ALD | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT | |
HA4000-ALB | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT | |
HA4000-AL | Coilcraft Inc | Transformer, planar, for LM5027, SMT, RoHS |
Price & Stock for ULO-TB25-129/5.0-03P-4000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBX5003SFB40GNU
|
Maritex | PCB terminal block, pitch 5.00mm, 3-ways, vertical, wire range 2.5mm2 (AWG 28-12), with screws ... more Min Qty: 1 Package Multiple: 1 | 97 |
|
$0.2200 / $0.4890 | Buy Now |