Part Details for ULO-TB12-250A/3.5-03P-1 by ULO
Overview of ULO-TB12-250A/3.5-03P-1 by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB12-250A/3.5-03P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBZ3503SAGYU
|
Maritex | PCB terminal block, pitch 3.50mm, 3-ways, oblique entry, range wire 0.2-1.00mm2 (AWG 28-18), spring-loaded, black, UL 300V/10A, TUV 250V/10.5A Min Qty: 1 Package Multiple: 1 | 12505 |
|
$0.0990 / $0.1550 | Buy Now |