Part Details for ULO-TB01-15VC/3.5-08P-4 by ULO
Overview of ULO-TB01-15VC/3.5-08P-4 by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB01-15VC/3.5-08P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMP3508SGNU
|
Maritex | Pluggable terminal block, pitch 3.50mm, 8-ways, male, straight pin header, closed type, UL 300V/8A, TUV:250V/7A Min Qty: 1 Package Multiple: 1 | 1642 |
|
$0.1600 / $0.2320 | Buy Now |