Part Details for ULN7003LW by Allegro MicroSystems LLC
Overview of ULN7003LW by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULN7003LW
ULN7003LW CAD Models
ULN7003LW Part Data Attributes
|
ULN7003LW
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULN7003LW
Allegro MicroSystems LLC
Power Bipolar Transistor, 0.3A I(C), 90V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CMOS LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ULN7003LW
This table gives cross-reference parts and alternative options found for ULN7003LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN7003LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN7003LWTR | Power Bipolar Transistor, 0.3A I(C), 90V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, SOIC-16 | Allegro MicroSystems LLC | ULN7003LW vs ULN7003LWTR |