Part Details for ULN2802A by STMicroelectronics
Results Overview of ULN2802A by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2802A Information
ULN2802A by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ULN2802A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5123
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics ULN2802A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
34X5258
|
Newark | Bipolar (Bjt) Array Transistor, Darlington, Npn, 50 V, 2.25 W, 500 Ma, 1000, Dip Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.1700 / $2.3100 | Buy Now |
DISTI #
497-2355-5-ND
|
DigiKey | TRANS 8NPN DARL 50V 500MA 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
676 In Stock |
|
$1.1664 / $2.3100 | Buy Now |
DISTI #
ULN2802A
|
Avnet Americas | - Rail/Tube (Alt: ULN2802A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube |
7000 |
|
$1.0130 | Buy Now |
DISTI #
511-ULN2802A
|
Mouser Electronics | Darlington Transistors Eight NPN Array RoHS: Compliant | 853 |
|
$1.0900 / $2.2700 | Buy Now |
DISTI #
E02:0323_00205867
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 4010 |
|
$0.9938 / $1.6464 | Buy Now |
DISTI #
70014166
|
RS | Darlington Array, DIP, Eight Darlington Transistors, 50 V, 30 V, 500 mA, 25 mA Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.5900 | RFQ |
|
STMicroelectronics | Eight Darlington Arrays RoHS: Compliant Min Qty: 1 | 719 |
|
$1.2400 / $2.2300 | Buy Now |
|
Future Electronics | ULN Series 50V 500 mA Integral Suppression Diode Eight Darlington Array - DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube |
248 Tube |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
87858007
|
Verical | Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2348 | Americas - 4004 |
|
$1.0007 / $1.6579 | Buy Now |