-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 V - 1.5 A quad Darlington switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7239
|
Newark | Trans Array, 4 Npn, 50V, 1.5A, Powerdip, Transistor Polarity:Quad Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:1W, Dc Collector Current:1.5A, Dc Current Gain Hfe:-, Transistor Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |Stmicroelectronics ULN2066B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | 50 V - 1.5 A quad Darlington switches RoHS: Compliant Min Qty: 1 | 1440 |
|
$3.3700 / $3.7900 | Buy Now |
|
Future Electronics | ULN Series 50 V 1.5 A Through Hole Quad Darlington Switch - PowerDip-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.6600 / $2.9600 | Buy Now |
DISTI #
ULN2066B
|
TME | IC: driver, darlington,transistor array, DIP16, 1.5A, 50V, Ch: 4 Min Qty: 1 | 330 |
|
$4.2000 / $5.9700 | Buy Now |
|
ComSIT USA | 50V-1.5A QUAD DARLINGTON SWITCH Power Bipolar Transistor, 1.75A I(C), 35V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin RoHS: Compliant |
|
|
RFQ | |
|
LCSC | Four channels 50V 1.5A DIP-16 Darlington Transistor Arrays ROHS | 5 |
|
$4.0446 / $5.2538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULN2066B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ULN2066B
STMicroelectronics
50 V - 1.5 A quad Darlington switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 1.75 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | 4 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.4 V |