Part Details for ULN2061M by Allegro MicroSystems LLC
Overview of ULN2061M by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ULN2061M
ULN2061M CAD Models
ULN2061M Part Data Attributes:
|
ULN2061M
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULN2061M
Allegro MicroSystems LLC
Power Bipolar Transistor, 1.5A I(C), 35V V(BR)CEO, 2-Element, NPN, Silicon, MS-001BA, Plastic/Epoxy, 8 Pin, MS-001BA, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | IN-LINE, R-PDIP-T8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | 2 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JEDEC-95 Code | MS-001BA | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.4 V |