Part Details for ULN2013A by Allegro MicroSystems LLC
Overview of ULN2013A by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Price & Stock for ULN2013A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 99 |
|
RFQ |
Part Details for ULN2013A
ULN2013A CAD Models
ULN2013A Part Data Attributes
|
ULN2013A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULN2013A
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.6A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-001AB, MS-001AB, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | IN-LINE, R-PDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JEDEC-95 Code | MS-001AB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.9 V |