Part Details for ULN2003LVDR by Texas Instruments
Overview of ULN2003LVDR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003LVDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1044
|
Newark | Relay Driver, Sink, 0.14A, Soic-16, Reel, Output Current:140Ma, Supply Voltage Min:1.8V, Supply Voltage Max:5V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003LVDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1463 |
|
$0.7190 / $0.8920 | Buy Now |
DISTI #
54AH1679
|
Newark | Relay Driver, Sink, 0.14A, Soic-16, Reel, Output Current:140Ma, Supply Voltage Min:1.8V, Supply Voltage Max:5V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003LVDR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6590 | Buy Now |
DISTI #
96W3588
|
Newark | Relay Driver, Sink, 0.14A, Soic-16, Output Current:140Ma, Supply Voltage Min:1.8V, Supply Voltage Max:5V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003LVDR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3230 / $0.8030 | Buy Now |
DISTI #
296-30403-1-ND
|
DigiKey | TRANS 7NPN DARL 8V 0.5A 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12166 In Stock |
|
$0.2125 / $0.6400 | Buy Now |
DISTI #
595-ULN2003LVDR
|
Mouser Electronics | Darlington Transistors Low Pwr 3.3V & 5V Relay Driver RoHS: Compliant | 12295 |
|
$0.2120 / $0.6100 | Buy Now |
DISTI #
V72:2272_07430431
|
Arrow Electronics | Trans Darlington 8V 1A 1110mW 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2251 |
|
$0.2180 / $0.5473 | Buy Now |
|
Bristol Electronics | 8872 |
|
RFQ | ||
|
Ameya Holding Limited | SOIC 16/I°/Low Power 3.3V & 5V Relay Driver | 15339 |
|
RFQ | |
|
Chip1Cloud | IC POWER RELAY N-CHAN 16SOIC | 18087 |
|
RFQ | |
DISTI #
C1S746203365138
|
Chip1Stop | Trans Darlington 580mW 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2490 |
|
$0.2410 / $0.4890 | Buy Now |