Part Details for ULE-3.3/20-D24P-C by Murata Power Solutions
Overview of ULE-3.3/20-D24P-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULE-3.3/20-D24P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5267
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 66W, 20A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:66W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:20A, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions ULE-3.3/20-D24P-C Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0100 | Buy Now |