Part Details for ULE-1.2/30-D48NM-C by Murata Power Solutions
Overview of ULE-1.2/30-D48NM-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULE-1.2/30-D48NM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001710295
|
Sager | Isolated DC/DC Converters - SMD 36W 48V to 1.2V 30A NEG SURFACE MOUNT | 0 |
|
Buy Now |
Part Details for ULE-1.2/30-D48NM-C
ULE-1.2/30-D48NM-C CAD Models
ULE-1.2/30-D48NM-C Part Data Attributes
|
ULE-1.2/30-D48NM-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ULE-1.2/30-D48NM-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-N8 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES |