Part Details for ULD2D3R3MED by Nichicon Corporation
Results Overview of ULD2D3R3MED by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULD2D3R3MED Information
ULD2D3R3MED by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ULD2D3R3MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECULD3U3/200-A25
|
Maritex | Electrolytic capacitor, 3.3uF, 200V, 105deg.C, 6.3x13 r2.5mm, 12000h Min Qty: 1 Package Multiple: 1 | 8000 |
|
$0.1160 / $0.3240 | Buy Now |
Part Details for ULD2D3R3MED
ULD2D3R3MED CAD Models
ULD2D3R3MED Part Data Attributes
|
ULD2D3R3MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2D3R3MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.106 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ULD2D3R3MED
This table gives cross-reference parts and alternative options found for ULD2D3R3MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2D3R3MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UVY2D3R3MED1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | ULD2D3R3MED vs UVY2D3R3MED1CA |
UVY2D3R3MED1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | ULD2D3R3MED vs UVY2D3R3MED1FA |
200PX3R3MEFCCE6.3X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | ULD2D3R3MED vs 200PX3R3MEFCCE6.3X11 |
B43041A2335M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | ULD2D3R3MED vs B43041A2335M002 |
200LLE3R3MEFCT16.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, | ULD2D3R3MED vs 200LLE3R3MEFCT16.3X11 |
RH2DM3R3 | Aihua Technology Group Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | ULD2D3R3MED vs RH2DM3R3 |
RJ4-200V3R3MF3# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | ULD2D3R3MED vs RJ4-200V3R3MF3# |
RGA3R3M2DSF-0611 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | ULD2D3R3MED vs RGA3R3M2DSF-0611 |
MALREKB00BA133SL0K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, | ULD2D3R3MED vs MALREKB00BA133SL0K |
RGA3R3M2DCC-0611 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | ULD2D3R3MED vs RGA3R3M2DCC-0611 |