Part Details for ULD-405 by Amprobe Test Tools
Overview of ULD-405 by Amprobe Test Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD-405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3877
|
Newark | Ultrasonic Leak Detector, 2.5" Lcd, Gas Detector Type:Multi Gas, No. Of Sensors:1, Audio Alarm Level:-, Operating Temperature Min:-20°C, Operating Temperature Max:50°C, Humidity Range:0% To 80% Relative Humidity, Product Range:- |Amprobe Fluke ULD-405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$854.9900 | Buy Now |
DISTI #
705-ULD-405-ND
|
DigiKey | ULTRASONIC LEAK DETECTOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$681.9900 | Buy Now |
DISTI #
569-ULD-405
|
Mouser Electronics | Environmental Test Equipment ULTRASONIC LEAK DETECTOR RoHS: Compliant | 0 |
|
$726.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$769.4900 / $854.9900 | Buy Now |
DISTI #
37800.1
|
TestEquity LLC | Amprobe ULD-405 Ultrasonic Leak Detector Kit: Receiver, 20-90 kHz, LCD, Earbuds, Soft Case, ULD-400 Series | 3 |
|
$854.9900 | Buy Now |