Part Details for ULCD-90DCT-PI by 4D Systems
Overview of ULCD-90DCT-PI by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULCD-90DCT-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-ULCD-90DCT-PI-ND
|
DigiKey | 9.0" MICRO LCD PACK FOR RASPBERR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$249.9500 | Buy Now |
DISTI #
971-ULCD-90DCT-PI
|
Mouser Electronics | Raspberry Pi Hats / Add-on Boards 9.0 micro LCD Pack Rasberry uLCD-90DCT RoHS: Compliant | 0 |
|
$204.3400 / $249.9500 | Order Now |
DISTI #
ULCD-90DCT-PI
|
TME | Display: TFT, 9", 800x480, 32kBRAM, Window dimensions: 111.7x198mm Min Qty: 1 | 0 |
|
$249.9500 | RFQ |
Part Details for ULCD-90DCT-PI
ULCD-90DCT-PI CAD Models
ULCD-90DCT-PI Part Data Attributes
|
ULCD-90DCT-PI
4D Systems
Buy Now
|
Compare Parts:
ULCD-90DCT-PI
4D Systems
|
Samacsys Manufacturer | 4D Systems |