Part Details for ULC-8FT-SMSM+ by Mini-Circuits
Overview of ULC-8FT-SMSM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNY-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 8ft | |
MP-64RJ45UNNK-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 8ft |
Price & Stock for ULC-8FT-SMSM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ULC-8FT-SMSM+-ND
|
DigiKey | FLEXIBLE TEST CABLE, 18.0 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag |
13 In Stock |
|
$169.8620 / $169.9300 | Buy Now |
DISTI #
139-ULC-8FT-SMSM+
|
Mouser Electronics | RF Cable Assemblies Flexible Test Cable, 18.0 GHz RoHS: Compliant | 37 |
|
$171.9000 / $175.0300 | Buy Now |