There are no models available for this part yet.
Overview of UL800CB-15 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UL800CB-15 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79W364
|
Newark | Power Outlet Strip, 10 Outlet, 15A, 120V, No. Of Outlets:10Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:4.6M, Product Range:-, Body Material:Metal, Colour:Blue/Gray Rohs Compliant: Na |Eaton Tripp Lite UL800CB-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$80.1100 / $96.3800 | Buy Now | |
DISTI #
TL339-ND
|
DigiKey | POWER STRIP 17.5" 10OUT 15'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$77.0294 / $92.6700 | Buy Now | |
DISTI #
UL800CB-15
|
Avnet Americas | Industrial Power Strip 120VAC Desktop/Wall Mount 10-OutletS 15-ft. Cord - Bulk (Alt: UL800CB-15) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-UL800CB-15
|
Mouser Electronics | Power Outlet Strips DELUXE,10 OUT,15FTCRD,A RoHS: Compliant | 0 |
|
$77.0200 / $92.6700 | Order Now | |
Onlinecomponents.com | 10-Outlet Industrial Power Strip RoHS: Compliant |
3 In Stock 1741 Factory Stock |
|
$76.5000 / $95.4600 | Buy Now | ||
NAC | Waber 10 Outlet Pwr Strip 15' RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$89.2300 | Buy Now | ||
Master Electronics | 10-Outlet Industrial Power Strip RoHS: Compliant |
3 In Stock 1741 Factory Stock |
|
$76.5000 / $95.4600 | Buy Now | ||
Neutron USA | Tripp Lite UL800CB-15 10-Outlet 120 V AC Power Strip | 50 |
|
$71.9100 | Buy Now |
CAD Models for UL800CB-15 by Tripp Lite
Part Data Attributes for UL800CB-15 by Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|
Related Parts for UL800CB-15
-
CY7C68053-56BAXIMicrocontrollers
-
AD7856ARSZ-REEL7Analog to Digital Converters
-
ADM488ANZLine Driver or Receivers
-
IRFH7085TRPBFPower Field-Effect Transistors
-
LT3081IR#TRPBFLinear Regulator ICs
-
32207615Temperature Sensors
-
UVR1H102MHD1TOFixed Capacitors
-
MBRA340T3GRectifier Diodes
-
BDL-127-G-EHeaders and Edge Type Connectors