Part Details for UL631H256BTK55 by ZMDI
Results Overview of UL631H256BTK55 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UL631H256BTK55 Information
UL631H256BTK55 by ZMDI is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for UL631H256BTK55
UL631H256BTK55 CAD Models
UL631H256BTK55 Part Data Attributes
|
UL631H256BTK55
ZMDI
Buy Now
Datasheet
|
Compare Parts:
UL631H256BTK55
ZMDI
Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0007 A | |
Supply Current-Max | 0.032 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for UL631H256BTK55
This table gives cross-reference parts and alternative options found for UL631H256BTK55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL631H256BTK55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UL631H256BTK55G1 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 | UL631H256BTK55 vs UL631H256BTK55G1 |
UL631H256BTK55 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 | UL631H256BTK55 vs UL631H256BTK55 |
UL631H256BTK55G1 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 | UL631H256BTK55 vs UL631H256BTK55G1 |
UL631H256BTK55 | Cypress Semiconductor | Check for Price | 32KX8 NON-VOLATILE SRAM, 55ns, PDSO32, TSOP1-32 | UL631H256BTK55 vs UL631H256BTK55 |