Part Details for UL207BD by Wiremold
Overview of UL207BD by Wiremold
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL207BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1276
|
Newark | Power Outlet Strip, 6 Outlet, 15A, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:4.6M, Product Range:-, Body Material:Aluminum, Colour:Gray Rohs Compliant: No |Legrand Wiremold UL207BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$82.5800 / $93.8400 | Buy Now |
DISTI #
3539-UL207BD-ND
|
DigiKey | MULTI-OUTLET POWER UNIT, 125V, 1 Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
681-UL207BD
|
Mouser Electronics | Power Outlet Strips 6 OUT 15 FT. CORD PWR STRIP ALUM. RoHS: Not Compliant | 0 |
|
$68.5800 / $75.3900 | Order Now |
DISTI #
70091704
|
RS | Power Strip, Basic, 6 Outlets, Panel Mnt, 15ft. Cord, Lighted Switch, UL, cULus | Wiremold UL207BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5700 / $78.4100 | RFQ |