Part Details for UL11KMCQ by APEM Inc
Overview of UL11KMCQ by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UL11KMCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Bat Lever PC Pins 7A 250VAC 30VDC PC Mount with Threads RoHS: Compliant |
59 In Stock |
|
$2.6500 / $11.9100 | Buy Now |
DISTI #
51552559
|
Verical | Switch Toggle ON None ON SPDT Bat Lever PC Pins 7A 250VAC 30VDC PC Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1402 | Americas - 50 |
|
$3.8090 / $15.4830 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 1 |
|
$13.6842 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Bat Lever PC Pins 7A 250VAC 30VDC PC Mount with Threads RoHS: Compliant |
59 In Stock |
|
$2.6500 / $11.9100 | Buy Now |
Part Details for UL11KMCQ
UL11KMCQ CAD Models
UL11KMCQ Part Data Attributes
|
UL11KMCQ
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
UL11KMCQ
APEM Inc
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Standard Bat Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT NICKEL/CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | STANDARD BAT TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 7.57 mm | |
Body Color | RED | |
Body Height | 10.5 mm | |
Body Length or Diameter | 13.06 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.003 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 200000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.25 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |