Part Details for UL1090BC by Wiremold
Overview of UL1090BC by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL1090BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1214
|
Newark | Power Outlet Strip, 4 Outlet, 15A, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Product Range:-, Body Material:Aluminum, Colour:Gray Rohs Compliant: No |Legrand Wiremold UL1090BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$47.3500 | Buy Now |
DISTI #
70091516
|
RS | Power Strip, Basic,4 Outlets, Panel Mnt,6ft. Cord, Lighted Switch, Vol-Rtg 120VAC | Wiremold UL1090BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$55.9500 / $62.1700 | Buy Now |
DISTI #
2012212
|
element14 Asia-Pacific | POWER OUTLET STRIP, 4 OUTLET, 15A RoHS: Not Compliant Min Qty: 1 Container: Each | 11 |
|
$62.6810 | Buy Now |