UL1015-16-W-10
Misumi Group Inc
Description: Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Overview of UL1015-16-W-10 by Misumi Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for UL1015-16-W-10 by Misumi Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UL1015-16-W-10 by Misumi Group Inc

UL1015-16-W-10
Misumi Group Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MISUMI GROUP INC
Reach Compliance Code
unknown
Approvals
CSA; UL
Conductor Finish
TIN
Conductor Material
COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1.25 mm2
Diameter
3.4 mm
Insulator Material
VINYL CHLORIDE
Length
10 mm
Number of Conductors
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
Rated Current
18 A
Rated Voltage
600 V
Resistance
0.014 Ω
Shielding
NO
Stranding
26X0.26
Wire Gauge
16 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. UL1015-16-W-10
    Misumi Group Inc
    Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UL1015-16-W-10 by Misumi Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UL1015-16-W-10 by Misumi Group Inc

Select Manufacturer
Which Manufacturer of UL1015-16-W-10 would you like to use for your alert(s)?
  • Please alert me when UL1015-16-W-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UL1015-16-W-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UL1015-16-W-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UL1015-16-W-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UL1015-16-W-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UL1015-16-W-10 by Misumi Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: