Part Details for UL PCM 95/60 G by FIBOX
Overview of UL PCM 95/60 G by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for UL PCM 95/60 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K0830
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:99Mm, External Width - Metric:99Mm, External Depth - Metric:61Mm, Ip Rating:Ip66, Ip67, Body Color:Grayrohs Compliant: Yes |Fibox UL PCM 95/60 G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1200 | Buy Now |
DISTI #
2319-ULPCM95/60G-ND
|
DigiKey | BOX PLAS GRAY 3.940"L X 3.940"W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$42.5200 | Buy Now |