Part Details for UL PC 125/75 HG by FIBOX
Overview of UL PC 125/75 HG by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL PC 125/75 HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8912
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:130Mm, External Width - Metric:130Mm, External Depth - Metric:76.2Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox UL PC 125/75 HG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$52.2600 | Buy Now |
DISTI #
4833-ULPC125/75HG-ND
|
DigiKey | BOX PLAS LGT GRY 5.1"L X 5.1"W Min Qty: 1 Lead time: 1 Weeks Container: Box |
11 In Stock |
|
$43.6424 / $50.8200 | Buy Now |
DISTI #
2355711
|
Jameco Electronics | MNX Series Polycarbonate Enclosure 5" Wide x 3" Deep x 5" High Gray Cover UL 508 2" Base Depth Min Qty: 1 Container: Each | 5 |
|
$36.3500 / $44.9500 | Buy Now |