Part Details for UL PC 125/125 HT by FIBOX
Overview of UL PC 125/125 HT by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL PC 125/125 HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8903
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:124.5Mm, External Width - Metric:130Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Ip67, Body Color:Gray Rohs Compliant: Yes |Fibox UL PC 125/125 HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4000 / $54.6000 | Buy Now |
DISTI #
4833-ULPC125/125HT-ND
|
DigiKey | BOX PLASTIC 5.1"L X 5.1"W Min Qty: 1 Lead time: 1 Weeks Container: Box |
8 In Stock |
|
$46.1924 / $52.3500 | Buy Now |
DISTI #
2355695
|
Jameco Electronics | MNX Series Polycarbonate Enclosure 5.1"x5.1"x4.9"(2" base depth) Transparent Cover UL Min Qty: 1 Container: Each | 10 |
|
$41.9500 / $49.9500 | Buy Now |