Part Details for UL PC 081206 by FIBOX
Overview of UL PC 081206 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for UL PC 081206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2319-ULPC081206-ND
|
DigiKey | BOX PLASTIC GRAY 4.7"L X 3.1"W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
51 In Stock |
|
$46.4700 | Buy Now |