Part Details for UL MJ-7204-26 by Moujen Switch
Overview of UL MJ-7204-26 by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7204L12J | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7204L12TPG | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7204L15SOGI8 | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Price & Stock for UL MJ-7204-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-ULMJ-7204-26-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 300V Min Qty: 4 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
400 In Stock |
|
$49.1600 / $63.8000 | Buy Now |